Part Details for FCF05DS-4221P by Prosperity Dielectrics Co Ltd
Overview of FCF05DS-4221P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DS-4221P
FCF05DS-4221P CAD Models
FCF05DS-4221P Part Data Attributes
|
FCF05DS-4221P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DS-4221P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DS-4221P
This table gives cross-reference parts and alternative options found for FCF05DS-4221P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DS-4221P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-4221-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05DS-4221P vs CR21-4221-DL-E |
CDF08054K220.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-4221P vs CDF08054K220.5%50PPM/KNP20 |
TSR6UTD4221V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05DS-4221P vs TSR6UTD4221V |
AC0805DRE074K22L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05DS-4221P vs AC0805DRE074K22L |
FCF05DT-4221PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-4221P vs FCF05DT-4221PW |
RK73G2ATTDD4221D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DS-4221P vs RK73G2ATTDD4221D |
CR-05DEB--4K22 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-4221P vs CR-05DEB--4K22 |
CR-05DE7--4K22 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-4221P vs CR-05DE7--4K22 |
RK73G2ARTTE4221D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-4221P vs RK73G2ARTTE4221D |
FCF05DS-4221PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-4221P vs FCF05DS-4221PW |