Part Details for FCF05DS-3090P by Prosperity Dielectrics Co Ltd
Overview of FCF05DS-3090P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05DS-3090P
FCF05DS-3090P CAD Models
FCF05DS-3090P Part Data Attributes
|
FCF05DS-3090P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DS-3090P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DS-3090P
This table gives cross-reference parts and alternative options found for FCF05DS-3090P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DS-3090P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DW-3090PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-3090P vs FCF05DW-3090PW |
FCF05DS-3090PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05DS-3090P vs FCF05DS-3090PW |
ADF0805309R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-3090P vs ADF0805309R0.5%50PPM/KKP20 |
ADF0805309R0.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DS-3090P vs ADF0805309R0.5%50PPM/KKP |
RK73G2ALTP3090D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-3090P vs RK73G2ALTP3090D |
CR-05DEB--309R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DS-3090P vs CR-05DEB--309R |
RGC0805DTC309R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05DS-3090P vs RGC0805DTC309R |
RK73G2ALTE3090D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-3090P vs RK73G2ALTE3090D |
RK73G2ARTTED3090D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DS-3090P vs RK73G2ARTTED3090D |
RK73G2ALTDB3090D | RES,SMT,THICK FILM,309 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DS-3090P vs RK73G2ALTDB3090D |