Part Details for FCF05CT-1430PW by Prosperity Dielectrics Co Ltd
Overview of FCF05CT-1430PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05CT-1430PW
FCF05CT-1430PW CAD Models
FCF05CT-1430PW Part Data Attributes
|
FCF05CT-1430PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05CT-1430PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for FCF05CT-1430PW
This table gives cross-reference parts and alternative options found for FCF05CT-1430PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05CT-1430PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTD1430C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CT-1430PW vs RK73G2ARTTD1430C |
CR-05CE6--143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05CT-1430PW vs CR-05CE6--143R |
CR-05CE7--143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05CT-1430PW vs CR-05CE7--143R |
RK73G2ATTP1430C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CT-1430PW vs RK73G2ATTP1430C |
CR0805TTC50W143R+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05CT-1430PW vs CR0805TTC50W143R+-0.25% |
FCF05CP1430P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05CT-1430PW vs FCF05CP1430P |
FCF05CV-1430PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05CT-1430PW vs FCF05CV-1430PW |
CR-05CEA--143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05CT-1430PW vs CR-05CEA--143R |
RK73G2ARTTED1430C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05CT-1430PW vs RK73G2ARTTED1430C |
CRCW0805-P5014300.25%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | FCF05CT-1430PW vs CRCW0805-P5014300.25%RT6 |