Part Details for FCF05BW-7872PW by Prosperity Dielectrics Co Ltd
Overview of FCF05BW-7872PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05BW-7872PW
FCF05BW-7872PW CAD Models
FCF05BW-7872PW Part Data Attributes
|
FCF05BW-7872PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05BW-7872PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05BW-7872PW
This table gives cross-reference parts and alternative options found for FCF05BW-7872PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05BW-7872PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05BY7872P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BW-7872PW vs FCF05BY7872P |
CR0805TC50W78.7K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05BW-7872PW vs CR0805TC50W78.7K+-0.1% |
RM10B7872CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | FCF05BW-7872PW vs RM10B7872CT50 |
CR-05BEF--78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05BW-7872PW vs CR-05BEF--78K7 |
FCF05BP7872P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BW-7872PW vs FCF05BP7872P |
FCF05BV-7872PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BW-7872PW vs FCF05BV-7872PW |
CR-05BE7--78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05BW-7872PW vs CR-05BE7--78K7 |
FCF05BW-7872P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BW-7872PW vs FCF05BW-7872P |
FCF05BT-7872P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BW-7872PW vs FCF05BT-7872P |
FCF05BS-7872PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BW-7872PW vs FCF05BS-7872PW |