Part Details for FCF05BT-64R9PW by Prosperity Dielectrics Co Ltd
Overview of FCF05BT-64R9PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05BT-64R9PW
FCF05BT-64R9PW CAD Models
FCF05BT-64R9PW Part Data Attributes
|
FCF05BT-64R9PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05BT-64R9PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05BT-64R9PW
This table gives cross-reference parts and alternative options found for FCF05BT-64R9PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05BT-64R9PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0805BRE1364R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05BT-64R9PW vs RE0805BRE1364R9L |
RGC0805BTC64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05BT-64R9PW vs RGC0805BTC64R9 |
CR0805TTC50W64.9R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05BT-64R9PW vs CR0805TTC50W64.9R+-0.1% |
FCF05BY64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BT-64R9PW vs FCF05BY64R9P |
FCF05BS-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BT-64R9PW vs FCF05BS-64R9P |
CR-05BEB--64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05BT-64R9PW vs CR-05BEB--64R9 |
AC0805BRE1364R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05BT-64R9PW vs AC0805BRE1364R9L |
FCF05BW-64R9PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BT-64R9PW vs FCF05BW-64R9PW |
RM10B64R9CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | FCF05BT-64R9PW vs RM10B64R9CT50 |
CR-05BE6--64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05BT-64R9PW vs CR-05BE6--64R9 |