FCF03JW-3R9-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603,

Overview of FCF03JW-3R9-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for FCF03JW-3R9-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF03JW-3R9-W by Prosperity Dielectrics Co Ltd

FCF03JW-3R9-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
3.9 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-300,500 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. FCF03JW-3R9-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603,
    VS

Alternate Parts for FCF03JW-3R9-W

This table gives cross-reference parts and alternative options found for FCF03JW-3R9-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03JW-3R9-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCL06J3R9TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603 NIC Components Corp FCF03JW-3R9-W vs NRCL06J3R9TRF
CRG0603-Q-3R9JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD FCF03JW-3R9-W vs CRG0603-Q-3R9JT
WR06X3R9JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Walsin Technology Corporation FCF03JW-3R9-W vs WR06X3R9JB
NRCL06J3R9TR13F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603 NIC Components Corp FCF03JW-3R9-W vs NRCL06J3R9TR13F
WR06X3R9JG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Walsin Technology Corporation FCF03JW-3R9-W vs WR06X3R9JG
FCF03JV-3R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FCF03JW-3R9-W vs FCF03JV-3R9
WR06X3R9JQ Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Walsin Technology Corporation FCF03JW-3R9-W vs WR06X3R9JQ
FCF03JV-3R9-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FCF03JW-3R9-W vs FCF03JV-3R9-W
FCF03JS-3R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FCF03JW-3R9-W vs FCF03JS-3R9
FCF03JS-3R9-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -300,500ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FCF03JW-3R9-W vs FCF03JS-3R9-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF03JW-3R9-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF03JW-3R9-W by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF03JW-3R9-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF03JW-3R9-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF03JW-3R9-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF03JW-3R9-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF03JW-3R9-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF03JW-3R9-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: