Datasheets
FCF03JW-360-W by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Part Details for FCF03JW-360-W by Prosperity Dielectrics Co Ltd

Overview of FCF03JW-360-W by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FCF03JW-360-W

FCF03JW-360-W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCF03JW-360-W Part Data Attributes

FCF03JW-360-W Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FCF03JW-360-W Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 36 Ω
Resistor Type FIXED RESISTOR
Series FCF-W
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 5%
Working Voltage 50 V

Alternate Parts for FCF03JW-360-W

This table gives cross-reference parts and alternative options found for FCF03JW-360-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03JW-360-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603-16W-360JSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD FCF03JW-360-W vs CR0603-16W-360JSNT-13
NRCL06J360TR13F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, NIC Components Corp FCF03JW-360-W vs NRCL06J360TR13F
0603SAJ0360CBE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FCF03JW-360-W vs 0603SAJ0360CBE
0603WGJ0360C5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FCF03JW-360-W vs 0603WGJ0360C5E
CR16-360JV Fixed Resistor, 0.125W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd FCF03JW-360-W vs CR16-360JV
RK73B1JRTTPD360J RES,SMT,THICK FILM,36 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation FCF03JW-360-W vs RK73B1JRTTPD360J
RK73B1JXBK360J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc FCF03JW-360-W vs RK73B1JXBK360J
RMCS1/1636.05%R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc FCF03JW-360-W vs RMCS1/1636.05%R
0603SAJ0360C1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FCF03JW-360-W vs 0603SAJ0360C1E
RK73B1JRTTDB360J RES,SMT,THICK FILM,36 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation FCF03JW-360-W vs RK73B1JRTTDB360J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF03JW-360-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF03JW-360-W by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF03JW-360-W would you like to use for your alert(s)?
  • Please alert me when FCF03JW-360-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF03JW-360-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF03JW-360-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF03JW-360-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF03JW-360-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF03JW-360-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: