Part Details for FCF03JS-751 by Prosperity Dielectrics Co Ltd
Results Overview of FCF03JS-751 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCF03JS-751 Information
FCF03JS-751 by Prosperity Dielectrics Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for FCF03JS-751
FCF03JS-751 CAD Models
FCF03JS-751 Part Data Attributes
|
FCF03JS-751
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03JS-751
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FCF03JS-751
This table gives cross-reference parts and alternative options found for FCF03JS-751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03JS-751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-751JE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs CR16-751JE |
0603WGJ0751T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs 0603WGJ0751T1 |
FCF03JV-751-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs FCF03JV-751-W |
FCF03JT751 | Prosperity Dielectrics Co Ltd | Check for Price | RES,SMT,THICK FILM,750 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | FCF03JS-751 vs FCF03JT751 |
WR06X751JB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs WR06X751JB |
CR16-751JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | FCF03JS-751 vs CR16-751JB |
TRR03EZPJ751 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | FCF03JS-751 vs TRR03EZPJ751 |
CR0603-10W-751JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs CR0603-10W-751JSNT-13 |
RMF06R-750R-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs RMF06R-750R-J |
CR16751JC | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | FCF03JS-751 vs CR16751JC |