Part Details for FCF03FW-1R18N by Prosperity Dielectrics Co Ltd
Overview of FCF03FW-1R18N by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AAA11R18ND25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Part Details for FCF03FW-1R18N
FCF03FW-1R18N CAD Models
FCF03FW-1R18N Part Data Attributes
|
FCF03FW-1R18N
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03FW-1R18N
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FCF03FW-1R18N
This table gives cross-reference parts and alternative options found for FCF03FW-1R18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03FW-1R18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F1R18CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FCF03FW-1R18N vs RC1608F1R18CS |
FPF03FT-1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FW-1R18N vs FPF03FT-1R18 |
RC1608F1R18ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF03FW-1R18N vs RC1608F1R18ES |
NRCW06F1R18TRF | Fixed Resistor, | NIC Components Corp | FCF03FW-1R18N vs NRCW06F1R18TRF |
FPF03FW-1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FW-1R18N vs FPF03FW-1R18 |
RC1608F1R18AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF03FW-1R18N vs RC1608F1R18AS |
FPF03FV-1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FW-1R18N vs FPF03FV-1R18 |
FCF03FS-08YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FW-1R18N vs FCF03FS-08YNW |
CR0603-16W-1R18FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF03FW-1R18N vs CR0603-16W-1R18FSNT |
FCF03FV-08YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FW-1R18N vs FCF03FV-08YNW |