Part Details for FCF03FW-1180 by Prosperity Dielectrics Co Ltd
Overview of FCF03FW-1180 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for FCF03FW-1180
FCF03FW-1180 CAD Models
FCF03FW-1180 Part Data Attributes
|
FCF03FW-1180
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03FW-1180
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FCF03FW-1180
This table gives cross-reference parts and alternative options found for FCF03FW-1180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03FW-1180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS1608F1180ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | FCF03FW-1180 vs RCS1608F1180ES |
0603SAF1180T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs 0603SAF1180T2E |
0603WGF1180CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs 0603WGF1180CB |
0603SAF1180T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs 0603SAF1180T1 |
FWF03FV-1180 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs FWF03FV-1180 |
0603WGF1180TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs 0603WGF1180TA |
HQ03SAF1180TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs HQ03SAF1180TEE |
0603WGF1180BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | FCF03FW-1180 vs 0603WGF1180BC |
NMCR0603FJ118R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,118 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | FCF03FW-1180 vs NMCR0603FJ118R |
CR16-1180FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | FCF03FW-1180 vs CR16-1180FV |