Part Details for FCF03FV-2874 by Prosperity Dielectrics Co Ltd
Overview of FCF03FV-2874 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF03FV-2874
FCF03FV-2874 CAD Models
FCF03FV-2874 Part Data Attributes
|
FCF03FV-2874
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03FV-2874
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FCF03FV-2874
This table gives cross-reference parts and alternative options found for FCF03FV-2874. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03FV-2874, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270412875 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF03FV-2874 vs 232270412875 |
RC0603FRF072M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | FCF03FV-2874 vs RC0603FRF072M87 |
9C06031A2874FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF03FV-2874 vs 9C06031A2874FKPFT |
RGC1/16K2874FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FCF03FV-2874 vs RGC1/16K2874FB |
HCHP0603K2874FB151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FCF03FV-2874 vs HCHP0603K2874FB151 |
HCHP0603K2874FFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FCF03FV-2874 vs HCHP0603K2874FFT131 |
9C06031A2874FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FCF03FV-2874 vs 9C06031A2874FKAFT |
FCF03FW-2874 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FV-2874 vs FCF03FW-2874 |
RC0603FR-072M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FCF03FV-2874 vs RC0603FR-072M87 |
HCHP0603K2874FW151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FCF03FV-2874 vs HCHP0603K2874FW151 |