Part Details for FCF03FS-2214 by Prosperity Dielectrics Co Ltd
Overview of FCF03FS-2214 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF03FS-2214
FCF03FS-2214 CAD Models
FCF03FS-2214 Part Data Attributes
|
FCF03FS-2214
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03FS-2214
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FCF03FS-2214
This table gives cross-reference parts and alternative options found for FCF03FS-2214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03FS-2214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A2214FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FCF03FS-2214 vs 9C06031A2214FKPF3 |
CR0603-16W-2214FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF03FS-2214 vs CR0603-16W-2214FSNT |
232270412215L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FCF03FS-2214 vs 232270412215L |
FCF03FW-34E-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03FS-2214 vs FCF03FW-34E-W |
HQ03WGF2214T5E | Fixed Resistor, 0.0625W, 2210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FCF03FS-2214 vs HQ03WGF2214T5E |
RC0603FR-102M21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FCF03FS-2214 vs RC0603FR-102M21 |
RMC1/16K2214FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FCF03FS-2214 vs RMC1/16K2214FB |
9C06031A2214FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | FCF03FS-2214 vs 9C06031A2214FKHFT |
9C06031A2214FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FCF03FS-2214 vs 9C06031A2214FKAFT |
RC0603FRF132M21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | FCF03FS-2214 vs RC0603FRF132M21 |