Part Details for FCF03DT-96APW by Prosperity Dielectrics Co Ltd
Overview of FCF03DT-96APW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF03DT-96APW
FCF03DT-96APW CAD Models
FCF03DT-96APW Part Data Attributes
|
FCF03DT-96APW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03DT-96APW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for FCF03DT-96APW
This table gives cross-reference parts and alternative options found for FCF03DT-96APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03DT-96APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16C9760DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FCF03DT-96APW vs RGC1/16C9760DB |
MCR03ERTD9760 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DT-96APW vs MCR03ERTD9760 |
MCR03MZPD9760 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DT-96APW vs MCR03MZPD9760 |
TSR3UD9760V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FCF03DT-96APW vs TSR3UD9760V |
FCF03DW-9760P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DT-96APW vs FCF03DW-9760P |
FCF03DV-9760P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DT-96APW vs FCF03DV-9760P |
TSR3UTD9760V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FCF03DT-96APW vs TSR3UTD9760V |
RGC1/16C9760DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FCF03DT-96APW vs RGC1/16C9760DTP |
FCF03DW-96APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DT-96APW vs FCF03DW-96APW |
FCF03DP9760P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DT-96APW vs FCF03DP9760P |