Part Details for FCF03DS-53DPW by Prosperity Dielectrics Co Ltd
Overview of FCF03DS-53DPW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF03DS-53DPW
FCF03DS-53DPW CAD Models
FCF03DS-53DPW Part Data Attributes
|
FCF03DS-53DPW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03DS-53DPW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for FCF03DS-53DPW
This table gives cross-reference parts and alternative options found for FCF03DS-53DPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03DS-53DPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3UD3483V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FCF03DS-53DPW vs TSR3UD3483V |
FCF03DW-3483P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DS-53DPW vs FCF03DW-3483P |
RGC1/16C3483DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FCF03DS-53DPW vs RGC1/16C3483DB |
MCR03PZPID3483 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DS-53DPW vs MCR03PZPID3483 |
MCR03MZPD3483 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DS-53DPW vs MCR03MZPD3483 |
FCF03DV-3483P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DS-53DPW vs FCF03DV-3483P |
FCF03DT-53DPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DS-53DPW vs FCF03DT-53DPW |
FCF03DT-3483P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DS-53DPW vs FCF03DT-3483P |