Datasheets
FCF03DS-01DPW by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for FCF03DS-01DPW by Prosperity Dielectrics Co Ltd

Overview of FCF03DS-01DPW by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FCF03DS-01DPW

FCF03DS-01DPW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCF03DS-01DPW Part Data Attributes

FCF03DS-01DPW Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FCF03DS-01DPW Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Series FCF-W
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for FCF03DS-01DPW

This table gives cross-reference parts and alternative options found for FCF03DS-01DPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03DS-01DPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF03DT-01DPW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FCF03DS-01DPW vs FCF03DT-01DPW
MCR03ERTD1003 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor FCF03DS-01DPW vs MCR03ERTD1003
TSR3UTD104V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group FCF03DS-01DPW vs TSR3UTD104V
RGC1/16C104DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 Kamaya Inc FCF03DS-01DPW vs RGC1/16C104DTP
CR161003DB Fixed Resistor, 0.063W, 100000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd FCF03DS-01DPW vs CR161003DB
RGC1/16C104DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 Kamaya Inc FCF03DS-01DPW vs RGC1/16C104DB
MCR03MZPD1003 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor FCF03DS-01DPW vs MCR03MZPD1003
FCF03DS-1003P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FCF03DS-01DPW vs FCF03DS-1003P
CR16-1003DV Fixed Resistor, 0.125W, 100000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP Hokuriku Electric Industry Co Ltd FCF03DS-01DPW vs CR16-1003DV
TSR3UD1003V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group FCF03DS-01DPW vs TSR3UD1003V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF03DS-01DPW by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF03DS-01DPW by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF03DS-01DPW would you like to use for your alert(s)?
  • Please alert me when FCF03DS-01DPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF03DS-01DPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF03DS-01DPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF03DS-01DPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF03DS-01DPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF03DS-01DPW by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: