Part Details for FCF03DP3090P by Prosperity Dielectrics Co Ltd
Overview of FCF03DP3090P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF03DP3090P
FCF03DP3090P CAD Models
FCF03DP3090P Part Data Attributes
|
FCF03DP3090P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03DP3090P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for FCF03DP3090P
This table gives cross-reference parts and alternative options found for FCF03DP3090P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03DP3090P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03DS-48APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DP3090P vs FCF03DS-48APW |
FCF03DT-48APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DP3090P vs FCF03DT-48APW |
FCF03DW-48APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DP3090P vs FCF03DW-48APW |
MCR03MZPD3090 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DP3090P vs MCR03MZPD3090 |
MCR03PZPID3090 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DP3090P vs MCR03PZPID3090 |
FCF03DW-3090P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DP3090P vs FCF03DW-3090P |
TSR3UTD3090V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FCF03DP3090P vs TSR3UTD3090V |
FCF03DV-48APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DP3090P vs FCF03DV-48APW |
MCR03EZPD3090 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DP3090P vs MCR03EZPD3090 |
FCF03DT-3090P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DP3090P vs FCF03DT-3090P |