Datasheets
FCF02FW24R9 by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Part Details for FCF02FW24R9 by Prosperity Dielectrics Co Ltd

Overview of FCF02FW24R9 by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FCF02FW24R9

FCF02FW24R9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCF02FW24R9 Part Data Attributes

FCF02FW24R9 Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FCF02FW24R9 Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
Part Life Cycle Code Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 24.9 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Alternate Parts for FCF02FW24R9

This table gives cross-reference parts and alternative options found for FCF02FW24R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF02FW24R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402WGF249JC3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd FCF02FW24R9 vs 0402WGF249JC3
0402WGF249JT2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd FCF02FW24R9 vs 0402WGF249JT2
CRGCQ0402F24R9 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 TE Connectivity FCF02FW24R9 vs CRGCQ0402F24R9
0402WGF249JB1E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd FCF02FW24R9 vs 0402WGF249JB1E
0402WGF249JC5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd FCF02FW24R9 vs 0402WGF249JC5
HP02WAF249JTCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd FCF02FW24R9 vs HP02WAF249JTCE
0402WGF249JBDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd FCF02FW24R9 vs 0402WGF249JBDE
WCR-WCR0402LF-24R9-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 24.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors FCF02FW24R9 vs WCR-WCR0402LF-24R9-F-P-LT
RC0402FR-7W24R9L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation FCF02FW24R9 vs RC0402FR-7W24R9L
FCF02FT24R9 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 Prosperity Dielectrics Co Ltd FCF02FW24R9 vs FCF02FT24R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF02FW24R9 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF02FW24R9 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF02FW24R9 would you like to use for your alert(s)?
  • Please alert me when FCF02FW24R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF02FW24R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF02FW24R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF02FW24R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF02FW24R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF02FW24R9 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: