Part Details for FCE17-E09SAFEBG by Amphenol Corporation
Overview of FCE17-E09SAFEBG by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09PC45B | Amphenol Communications Solutions | FILTERED D-SUB FCE17 SERIES | |
FCE17C37PN540 | Amphenol Communications Solutions | FILTERED D-SUB FCE17 SERIES | |
FCE17E09PC350G | Amphenol Communications Solutions | FILTERED D-SUB FCE17 SERIES |
Part Details for FCE17-E09SAFEBG
FCE17-E09SAFEBG CAD Models
FCE17-E09SAFEBG Part Data Attributes
|
FCE17-E09SAFEBG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SAFEBG
Amphenol Corporation
D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | YES | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for FCE17-E09SAFEBG
This table gives cross-reference parts and alternative options found for FCE17-E09SAFEBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCE17-E09SAFEBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCE17-E09SAF8BG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAF8BG |
FCE17-E09SAF4BG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAF4BG |
FCE17-E09SAF1BG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAF1BG |
FCE17-E09SAF5BG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAF5BG |
FCE17-E09SAFTBG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAFTBG |
FCE17-E09SAFFBG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAFFBG |
FCE17-E09SAF9BG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAF9BG |
FCE17-E09SAFLBG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAFLBG |
FCE17-E09SAFBBG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAFBBG |
FCE17-E09SAFJBG | D Type Connector, 9 Contact(s), Female, Solder Terminal, Locking | Amphenol Corporation | FCE17-E09SAFEBG vs FCE17-E09SAFJBG |