Part Details for FCE17-A15PA-450 by Amphenol Corporation
Overview of FCE17-A15PA-450 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17-A15PA-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17A15PA450
|
Avnet Americas | Conn Filtered D-Sub PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: FCE17A15PA450) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$13.9603 / $17.3107 | Buy Now |
DISTI #
FCE17-A15PA-450
|
Avnet Abacus | (Alt: FCE17-A15PA-450) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FCE17-A15PA-450
FCE17-A15PA-450 CAD Models
FCE17-A15PA-450 Part Data Attributes
|
FCE17-A15PA-450
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-A15PA-450
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |