There are no models available for this part yet.
Overview of FCC22-521-231-04 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for FCC22-521-231-04 by Amphenol Corporation
Part Data Attributes for FCC22-521-231-04 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FCC22-521-231-04
This table gives cross-reference parts and alternative options found for FCC22-521-231-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC22-521-231-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES-02-01-T-VT | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-04 vs PES-02-01-T-VT |
PES-02-02-S-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-04 vs PES-02-02-S-VT-LC |
PES-02-02-T-RA-SD | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-04 vs PES-02-02-T-RA-SD |
FCC22-521-231-01 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | FCC22-521-231-04 vs FCC22-521-231-01 |
PES-02-01-T-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-04 vs PES-02-01-T-VT-LC |
UPS-02-07.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-04 vs UPS-02-07.0-01-L-V |
BZ-2-1-2P | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Mac Eight Co Ltd | FCC22-521-231-04 vs BZ-2-1-2P |
2519-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-04 vs 2519-502-100 |
PES-02-01-S-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FCC22-521-231-04 vs PES-02-01-S-VT-LC |
2517-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FCC22-521-231-04 vs 2517-502-100 |