Part Details for FCC20132ABTP by Kamaya Inc
Overview of FCC20132ABTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC20132ABTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FCC20132ABTPTR-ND
|
DigiKey | FUSE CHIP 1.25A 50VDC 0805 Min Qty: 5000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 | Buy Now |
DISTI #
791-FCC20132ABTP
|
Mouser Electronics | Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 1.25A RoHS: Compliant | 0 |
|
$0.0960 / $0.4900 | Order Now |
Part Details for FCC20132ABTP
FCC20132ABTP CAD Models
FCC20132ABTP Part Data Attributes
|
FCC20132ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC20132ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 1.25A, 50VDC, 50A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 1.25 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0805 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FCC20132ABTP
This table gives cross-reference parts and alternative options found for FCC20132ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC20132ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC20132ADB | Electric Fuse, Fast Blow, 1.25A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20132ABTP vs FCC20132ADB |
FCC20132AATP | Electric Fuse, Fast Blow, 1.25A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20132ABTP vs FCC20132AATP |
FCC20132ABB | Electric Fuse, Fast Blow, 1.25A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20132ABTP vs FCC20132ABB |