Part Details for FCC17-E09SM-E60 by Amphenol Corporation
Overview of FCC17-E09SM-E60 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRE09SMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, SOCKET Type, Solder Cup, Unified Thread, Vertical | |
FCE17E09SM200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
FCE17E09SM410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 470pF |
Part Details for FCC17-E09SM-E60
FCC17-E09SM-E60 CAD Models
FCC17-E09SM-E60 Part Data Attributes
|
FCC17-E09SM-E60
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-E09SM-E60
Amphenol Corporation
D Subminiature Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e0 |
Alternate Parts for FCC17-E09SM-E60
This table gives cross-reference parts and alternative options found for FCC17-E09SM-E60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-E09SM-E60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCE17-E09SM-E60 | D Subminiature Connector | Amphenol Corporation | FCC17-E09SM-E60 vs FCE17-E09SM-E60 |