Part Details for FCC17-B25SN-300 by Amphenol Corporation
Overview of FCC17-B25SN-300 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SN2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF | |
FCE17B25SN250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF | |
FCE17B25SN490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 5600pF |
Part Details for FCC17-B25SN-300
FCC17-B25SN-300 CAD Models
FCC17-B25SN-300 Part Data Attributes
|
FCC17-B25SN-300
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-B25SN-300
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FILTER CAPACITANCE=180pF | |
Body Breadth | 0.494 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | YES | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for FCC17-B25SN-300
This table gives cross-reference parts and alternative options found for FCC17-B25SN-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-B25SN-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17B25SE-550 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SE-550 |
FCC17B25SN-480 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SN-480 |
FCC17B25SE-500 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SE-500 |
FCC17-B25SN-200 | D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17-B25SN-200 |
FCC17-B25SE-490 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17-B25SE-490 |
FCC17B25SE-A50 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SE-A50 |
FCC17B25SN-450 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SN-450 |
FCC17B25SN-AB0 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SN-AB0 |
FCC17B25SE-AB0 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SE-AB0 |
FCC17B25SN-A70 | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SN-300 vs FCC17B25SN-A70 |