Part Details for FCBN425QB1C03 by Finisar Corporation
Overview of FCBN425QB1C03 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCBN425QB1C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-1171-ND
|
DigiKey | CABLE QSFP28 M-M 3M Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$680.2350 | Buy Now |
Part Details for FCBN425QB1C03
FCBN425QB1C03 CAD Models
FCBN425QB1C03 Part Data Attributes
|
FCBN425QB1C03
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FCBN425QB1C03
Finisar Corporation
4X25G, QSFP CABLE ENDS 3M LENGTH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Application | FIBRE CHANNEL APPLICATION | |
Connector Side1 | QSFP | |
Connector Side2 | QSFP | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current | 1.01 A | |
Rated Voltage | 3.45 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |