Part Details for FCBG110SD1C15 by Coherent Thermal Solutions
Overview of FCBG110SD1C15 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCBG110SD1C15
FCBG110SD1C15 CAD Models
FCBG110SD1C15 Part Data Attributes
|
FCBG110SD1C15
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
FCBG110SD1C15
Coherent Thermal Solutions
Cable Assembly, 20 Conductor(s), 4V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Reach Compliance Code | unknown | |
Application | 10- GIGABIT ETHERNET LINK | |
Approvals | EN; IEC | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3.2 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current | 0.25 A | |
Rated Voltage | 4 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |