Part Details for FCB-205-0227M by TE Connectivity
Overview of FCB-205-0227M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70227MHEVAL1Z | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Op Amp Evaluation Board |
Price & Stock for FCB-205-0227M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0233
|
Newark | Relay, Dpdt, 6Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder, Carry Current:5A Rohs Compliant: No |Cii Te Connectivity FCB-205-0227M RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6200 | Buy Now |
DISTI #
A139011-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
28 In Stock |
|
$197.4340 / $248.4300 | Buy Now |
DISTI #
655-FCB-205-0227M
|
Mouser Electronics | Industrial Relays 28V 5A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$206.0700 / $235.4300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.51x10.41x16.26)mm Flange Military Relay RoHS: Compliant |
250 On Order |
|
$196.6200 / $247.1900 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.51x10.41x16.26)mm Flange Military Relay RoHS: Compliant |
250 On Order |
|
$196.6200 / $247.1900 | Buy Now |
Part Details for FCB-205-0227M
FCB-205-0227M CAD Models
FCB-205-0227M Part Data Attributes
|
FCB-205-0227M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0227M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |