Part Details for FCA20N60 by onsemi
Overview of FCA20N60 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA20N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6743
|
Newark | Power Mosfet, N Channel, 20 A, 600 V, 150 Mohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FCA20N60 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.2900 | Buy Now |
DISTI #
FCA20N60-ND
|
DigiKey | MOSFET N-CH 600V 20A TO3PN Min Qty: 1 Lead time: 14 Weeks Container: Tube |
446 In Stock |
|
$3.1227 / $6.4100 | Buy Now |
DISTI #
FCA20N60
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3P Rail - Rail/Tube (Alt: FCA20N60) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9719 / $3.5471 | Buy Now |
DISTI #
FCA20N60
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3P Rail - Rail/Tube (Alt: FCA20N60) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 900 Partner Stock |
|
$1.6740 / $1.9980 | Buy Now |
DISTI #
512-FCA20N60
|
Mouser Electronics | MOSFET HIGH POWER RoHS: Compliant | 429 |
|
$3.1200 / $6.4200 | Buy Now |
|
Rochester Electronics | FCS20N60 - Power Field-Effect Transistor, 20A, 600V, 0.19ohm, N-Channel, MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 900 |
|
$2.9700 / $3.5000 | Buy Now |
DISTI #
FCA20N60
|
TME | Transistor: N-MOSFET, unipolar, 600V, 12.5A, Idm: 60A, 208W, TO3PN Min Qty: 1 | 0 |
|
$2.6600 / $3.7100 | RFQ |
DISTI #
FCA20N60
|
EBV Elektronik | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3P Rail (Alt: FCA20N60) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1800 |
|
$1.3500 | RFQ |
Part Details for FCA20N60
FCA20N60 CAD Models
FCA20N60 Part Data Attributes:
|
FCA20N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCA20N60
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCA20N60
This table gives cross-reference parts and alternative options found for FCA20N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA20N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA20N60 | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PN, 3 PIN | Fairchild Semiconductor Corporation | FCA20N60 vs FCA20N60 |