Part Details for FCA-410-CY4 by TE Connectivity
Overview of FCA-410-CY4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-CY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2733
|
Newark | Fca-410-Cy4 |Cii Te Connectivity FCA-410-CY4 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.7600 / $299.9700 | Buy Now |
DISTI #
FCA-410-CY4-ND
|
DigiKey | FCA-410-CY4 Min Qty: 22 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.5895 | Buy Now |
DISTI #
1617756-5
|
Avnet Americas | FCA-410-CY4 - Bulk (Alt: 1617756-5) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
655-FCA-410-CY4
|
Mouser Electronics | Industrial Relays 1617756-5 RoHS: Compliant | 0 |
|
$286.5500 / $307.0400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay | 0 |
|
$244.1900 / $631.6900 | Buy Now |
DISTI #
1617756-5
|
TTI | General Purpose Relays FCA-410-CY4 Min Qty: 22 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.0800 / $288.0100 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay | 0 |
|
$244.1900 / $631.6900 | Buy Now |
Part Details for FCA-410-CY4
FCA-410-CY4 CAD Models
FCA-410-CY4 Part Data Attributes:
|
FCA-410-CY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-CY4
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for FCA-410-CY4
This table gives cross-reference parts and alternative options found for FCA-410-CY4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-410-CY4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-410-1622M | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT | TE Connectivity | FCA-410-CY4 vs FCA-410-1622M |
FCA-410-CX3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-CY4 vs FCA-410-CX3 |