FC809
Description: Rectifier Diode, Schottky, 2 Element, 0.07A, 30V V(RRM), Silicon, CP5, 5 PIN

Overview of FC809 by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FC809 by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC809 by SANYO Electric Co Ltd

FC809
SANYO Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
R-PDSO-G5
Pin Count
5
Manufacturer Package Code
CP5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
5
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
15 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. FC809
    SANYO Electric Co Ltd
    Rectifier Diode, Schottky, 2 Element, 0.07A, 30V V(RRM), Silicon, CP5, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC809 by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC809 by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of FC809 would you like to use for your alert(s)?
  • Please alert me when FC809 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC809 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC809 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC809 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC809.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC809 by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: