Part Details for FC8001-X-C-Z by C-MAC Automotive
Overview of FC8001-X-C-Z by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FC8001-X-C-Z
FC8001-X-C-Z CAD Models
FC8001-X-C-Z Part Data Attributes
|
FC8001-X-C-Z
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
FC8001-X-C-Z
C-MAC Automotive
Transceiver, 2500Mbps(Tx), 2500Mbps(Rx), MTP Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Reach Compliance Code | unknown | |
Connection Type | MTP CONNECTOR | |
Data Rate (Rx) | 2500 Mbps | |
Data Rate (Tx) | 2500 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm |