FC70910+/-2%500
Susco Electronics Inc
Description: Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000091uF, 5528

Overview of FC70910+/-2%500 by Susco Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FC70910+/-2%500 by Susco Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC70910+/-2%500 by Susco Electronics Inc

FC70910+/-2%500
Susco Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSCO ELECTRONICS INC
Package Description
, 5528
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000091 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
8.4 mm
Length
14 mm
Manufacturer Series
FC
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
500 V
Series
FC
Size Code
5528
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Width
7 mm
Want to compare parts?
  1. FC70910+/-2%500
    Susco Electronics Inc
    Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000091uF, 5528
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC70910+/-2%500 by Susco Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC70910+/-2%500 by Susco Electronics Inc

Select Manufacturer
Which Manufacturer of FC70910+/-2%500 would you like to use for your alert(s)?
  • Please alert me when FC70910+/-2%500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC70910+/-2%500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC70910+/-2%500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC70910+/-2%500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC70910+/-2%500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC70910+/-2%500 by Susco Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: