Part Details for FC6BSEDMF20.0 by Fox Electronics
Overview of FC6BSEDMF20.0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC6BSEDMF20.0
FC6BSEDMF20.0 CAD Models
FC6BSEDMF20.0 Part Data Attributes
|
FC6BSEDMF20.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC6BSEDMF20.0
Fox Electronics
QUARTZ CRYSTAL RESONATOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC6BSEDMF20.0
This table gives cross-reference parts and alternative options found for FC6BSEDMF20.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC6BSEDMF20.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC6BSEDMC20.0 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSEDMF20.0 vs FC6BSEDMC20.0 |
FC6BSEDMK20.0 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSEDMF20.0 vs FC6BSEDMK20.0 |
FC6BSEDMM20.0 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSEDMF20.0 vs FC6BSEDMM20.0 |
FC6BSEDMD20.0 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSEDMF20.0 vs FC6BSEDMD20.0 |