There are no models available for this part yet.
Overview of FC6BSCFLD7.3728 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3728LCGN#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs | |
LTC3728LEUH-1#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Reg | |
LTC3728LXCUH#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs |
CAD Models for FC6BSCFLD7.3728 by Fox Electronics
Part Data Attributes for FC6BSCFLD7.3728 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
7.3728 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for FC6BSCFLD7.3728
This table gives cross-reference parts and alternative options found for FC6BSCFLD7.3728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC6BSCFLD7.3728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC6BSCFLK7.3728 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSCFLD7.3728 vs FC6BSCFLK7.3728 |
FC6BSCFLM7.3728 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSCFLD7.3728 vs FC6BSCFLM7.3728 |
FC6BSCFLF7.3728 | QUARTZ CRYSTAL RESONATOR, | Fox Electronics | FC6BSCFLD7.3728 vs FC6BSCFLF7.3728 |