Part Details for FC68369 by Cliff Electronic Components
Overview of FC68369 by Cliff Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC68369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3718
|
Newark | Rca Connector, Jack, 1Pos, 3.5Mm, Red, No. Of Contacts:2Contacts, Gender:Jack, Contact Plating:-, Connector Body Material:Metallised Thermoplastic Body, Connector Colour:Red, External Diameter:3.5Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components FC68369 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$0.3680 | Buy Now |
Part Details for FC68369
FC68369 CAD Models
FC68369 Part Data Attributes
|
FC68369
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC68369
Cliff Electronic Components
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Connector Type | RCA |