-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Power Plug or Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1631
|
Newark | Dc Power Jack, 1A, 12Vdc, Panel, Gender:Jack, Current Rating:1A, Pin Diameter:2.1Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:5.8Mm, Barrel Outer Diameter:- Rohs Compliant: Yes |Cliff Electronic Components FC681473 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $2.6800 | Buy Now |
DISTI #
4654-FC681473-ND
|
DigiKey | M12.7 PANEL MT DC SOCKET 2.1MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0927 / $2.5900 | Buy Now |
DISTI #
77832192
|
Verical | Conn Power PL 2 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 65 Package Multiple: 1 | Americas - 2309 |
|
$0.9940 / $1.0780 | Buy Now |
DISTI #
FC681473
|
TME | Connector: DC supply, socket, male, 5.5/2.1mm, 5.5mm, 2.1mm Min Qty: 1 | 2309 |
|
$0.7600 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC681473
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681473
Cliff Electronic Components
DC Power Plug or Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Depth | 0.531 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |