Part Details for FC68145 by Cliff Electronic Components
Overview of FC68145 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FC68145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3715
|
Newark | Dc Power Jack, 1A, 12V, Through Hole, Gender:Jack, Current Rating:1A, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:4Mm Rohs Compliant: Yes |Cliff Electronic Components FC68145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$0.3010 | Buy Now |
DISTI #
4654-FC68145-ND
|
DigiKey | DC POWER SKT DC-8 (1.3MM PC) Min Qty: 1 Lead time: 4 Weeks Container: Bag |
26 In Stock |
|
$0.9018 / $2.1500 | Buy Now |
DISTI #
FC68145
|
TME | Connector: DC supply, socket, male, 3.5/1.3mm, THT, 1A, 12VDC, bulk Min Qty: 1 | 2599 |
|
$0.6350 / $1.6140 | Buy Now |
Part Details for FC68145
FC68145 CAD Models
FC68145 Part Data Attributes
|
FC68145
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC68145
Cliff Electronic Components
Circular DC Power Connector, 12V, 1A, 1.3mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |