There are no models available for this part yet.
Overview of FC5AQECEM16.000001 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
CAD Models for FC5AQECEM16.000001 by Fox Electronics
Part Data Attributes for FC5AQECEM16.000001 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16.000001 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for FC5AQECEM16.000001
This table gives cross-reference parts and alternative options found for FC5AQECEM16.000001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC5AQECEM16.000001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
738A-16.000001MHZ-ECC10011000 | Parallel - Fundamental Quartz Crystal, 16.000001MHz Nom, SMS, 2 PIN | Fox Electronics | FC5AQECEM16.000001 vs 738A-16.000001MHZ-ECC10011000 |
738A-16.000001MHZ-ECM10011000 | Parallel - Fundamental Quartz Crystal, 16.000001MHz Nom, SMS, 2 PIN | Fox Electronics | FC5AQECEM16.000001 vs 738A-16.000001MHZ-ECM10011000 |
FC5AQECEF16.000001 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC5AQECEM16.000001 vs FC5AQECEF16.000001 |
FQ5032A-16.000001MHZ-ECC10011000 | Parallel - Fundamental Quartz Crystal, 16.000001MHz Nom, SMS, 2 PIN | Fox Electronics | FC5AQECEM16.000001 vs FQ5032A-16.000001MHZ-ECC10011000 |
FC5AQECEC16.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC5AQECEM16.000001 vs FC5AQECEC16.0 |
FC5AQECEC16.000001 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC5AQECEM16.000001 vs FC5AQECEC16.000001 |