Part Details for FC55560+/-5%500 by Susco Electronics Inc
Overview of FC55560+/-5%500 by Susco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FC55560+/-5%500
FC55560+/-5%500 CAD Models
FC55560+/-5%500 Part Data Attributes
|
FC55560+/-5%500
Susco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FC55560+/-5%500
Susco Electronics Inc
Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000056uF, 3722
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSCO ELECTRONICS INC | |
Package Description | , 3722 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2.5 mm | |
Length | 9.5 mm | |
Manufacturer Series | FC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | FC | |
Size Code | 3722 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Width | 5.5 mm |
Alternate Parts for FC55560+/-5%500
This table gives cross-reference parts and alternative options found for FC55560+/-5%500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC55560+/-5%500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC55560+/-2%500 | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000056uF, 3722 | Susco Electronics Inc | FC55560+/-5%500 vs FC55560+/-2%500 |