FC4UTFEMM3.579545
Fox Electronics
Description: Parallel - Fundamental Quartz Crystal,

Overview of FC4UTFEMM3.579545 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BI-13-33N-3.579545 SiTime 1 to 110 MHz, Low Power Oscillator
SiT2001BC-S3-33N-3.579545 SiTime 1 to 110 MHz, SOT23 Oscillator
SiT8008AI-22-33E-3.579545 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for FC4UTFEMM3.579545 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC4UTFEMM3.579545 by Fox Electronics

FC4UTFEMM3.579545
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e1
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
Series Resistance
120 Ω
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Want to compare parts?
  1. FC4UTFEMM3.579545
    Fox Electronics
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC4UTFEMM3.579545 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC4UTFEMM3.579545 by Fox Electronics

  • Please alert me when FC4UTFEMM3.579545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC4UTFEMM3.579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC4UTFEMM3.579545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC4UTFEMM3.579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC4UTFEMM3.579545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC4UTFEMM3.579545 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: