Part Details for FC4STCBMF7.3728 by Abracon Corporation
Overview of FC4STCBMF7.3728 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3728GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for FC4STCBMF7.3728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-FC4STCBMF7.3728
|
Mouser Electronics | Crystals Pin Through Crystal, 7.3728 MHz, Toleran RoHS: Compliant | 0 |
|
$0.1460 / $0.2500 | Order Now |
DISTI #
FC4STCBMF7.3728
|
Avnet Abacus | Crystal 7.3728MHz 20pF 2-Pin HC-49/S (Alt: FC4STCBMF7.3728) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FC4STCBMF7.3728
FC4STCBMF7.3728 CAD Models
FC4STCBMF7.3728 Part Data Attributes
|
FC4STCBMF7.3728
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4STCBMF7.3728
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4STCBMF7.3728
This table gives cross-reference parts and alternative options found for FC4STCBMF7.3728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4STCBMF7.3728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC4STCBMF7.3728 | Fox Electronics | $0.1973 | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | FC4STCBMF7.3728 vs FC4STCBMF7.3728 |
FOXS/073-20 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | FC4STCBMF7.3728 vs FOXS/073-20 |
FOXSLF/073-20-BAG200 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | FC4STCBMF7.3728 vs FOXSLF/073-20-BAG200 |