Part Details for FC4STCBMF3.6864-BAG200 by Fox Electronics
Overview of FC4STCBMF3.6864-BAG200 by Fox Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-025 | Amphenol Communications Solutions | 68648-025-CUSTOMER HDR | |
68648-005 | Amphenol Communications Solutions | 68648-005-CUS.HDR | |
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR |
Price & Stock for FC4STCBMF3.6864-BAG200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC4STCBMF3.6864
|
Avnet Americas | Crystal 3.6864MHz 2-Pin Thru-Hole Bag - Bulk (Alt: FC4STCBMF3.6864) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1297 / $0.1669 | Buy Now |
DISTI #
P41:2556_18830739
|
Arrow Electronics | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/SLF Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2227 | Europe - 9000 |
|
$0.1293 | Buy Now |
DISTI #
V99:2348_22284661
|
Arrow Electronics | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/SLF Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2120 | Americas - 265 |
|
$0.1113 / $0.2108 | Buy Now |
|
Future Electronics | C4ST Series 3.6864Mhz 30.0 ppm/50.0 ppm -20 To +70 C 11.35x4.65mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 400Bulk |
|
$0.2100 / $0.2350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1414 / $0.2562 | Buy Now |
DISTI #
66324959
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/SLF Thru-Hole Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2120 | Americas - 265 |
|
$0.1113 / $0.1276 | Buy Now |
Part Details for FC4STCBMF3.6864-BAG200
FC4STCBMF3.6864-BAG200 CAD Models
FC4STCBMF3.6864-BAG200 Part Data Attributes
|
FC4STCBMF3.6864-BAG200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4STCBMF3.6864-BAG200
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4STCBMF3.6864-BAG200
This table gives cross-reference parts and alternative options found for FC4STCBMF3.6864-BAG200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4STCBMF3.6864-BAG200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOXSLF/0368-20-BAG200 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Fox Electronics | FC4STCBMF3.6864-BAG200 vs FOXSLF/0368-20-BAG200 |
FC4STCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Fox Electronics | FC4STCBMF3.6864-BAG200 vs FC4STCBMF3.6864 |
FC4STCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | FC4STCBMF3.6864-BAG200 vs FC4STCBMF3.6864 |
FOXSLF/0368-20 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Fox Electronics | FC4STCBMF3.6864-BAG200 vs FOXSLF/0368-20 |
FC4STCBMF3.6864-BAG200 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | FC4STCBMF3.6864-BAG200 vs FC4STCBMF3.6864-BAG200 |