-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series - Fundamental Quartz Crystal, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC4STCBAF16.0
|
Avnet Americas | Crystal 16MHz 2-Pin Thru-Hole Bag - Bulk (Alt: FC4STCBAF16.0) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1271 / $0.2275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4STCBAF16.0-BAG200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4STCBAF16.0-BAG200
Fox Electronics
Series - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fox | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
This table gives cross-reference parts and alternative options found for FC4STCBAF16.0-BAG200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4STCBAF16.0-BAG200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOXSLF/160 | Series - Fundamental Quartz Crystal, 16MHz Nom, | Fox Electronics | FC4STCBAF16.0-BAG200 vs FOXSLF/160 |
FC4STCBAF16.000 | Series - Fundamental Quartz Crystal, | Fox Electronics | FC4STCBAF16.0-BAG200 vs FC4STCBAF16.000 |
FC4STCBAF16.0 | Series - Fundamental Quartz Crystal, | Fox Electronics | FC4STCBAF16.0-BAG200 vs FC4STCBAF16.0 |