Part Details for FC4SDCBMF4.0-T1 by Fox Electronics
Overview of FC4SDCBMF4.0-T1 by Fox Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC4SDCBMF4.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1005-1-ND
|
DigiKey | CRYSTAL 4.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13807 In Stock |
|
$0.1280 / $0.2600 | Buy Now |
DISTI #
FC4SDCBMF4.0-T1
|
Avnet Americas | Crystal 4MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF4.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0963 / $0.1068 | Buy Now |
|
Future Electronics | C4SD Series 4 Mhz ±50 ppm 20 pF 11.7 x 5 mm Resistance Weld SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 39000Reel |
|
$0.1390 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Crystal - 4 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - 150 Ohms - Fundamental - HC-49/US - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.0996 / $0.1307 | Buy Now |
DISTI #
69076166
|
Verical | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/SDLF SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2320 | Americas - 35000 |
|
$0.1633 / $0.1646 | Buy Now |
DISTI #
84379667
|
Verical | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/SDLF SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 14000 |
|
$0.1562 | Buy Now |
DISTI #
60630378
|
Verical | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/SDLF SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2143 | Americas - 4000 |
|
$0.1370 / $0.1699 | Buy Now |
DISTI #
C1S232700160955
|
Chip1Stop | Resonators RoHS: Compliant | 35000 |
|
$0.1870 | Buy Now |
DISTI #
C1S232700152691
|
Chip1Stop | Resonators RoHS: Compliant | 4 |
|
$0.3080 | Buy Now |
|
Master Electronics | Crystal - 4 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - 150 Ohms - Fundamental - HC-49/US - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.0996 / $0.1307 | Buy Now |
Part Details for FC4SDCBMF4.0-T1
FC4SDCBMF4.0-T1 CAD Models
FC4SDCBMF4.0-T1 Part Data Attributes
|
FC4SDCBMF4.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF4.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |