Part Details for FC4SDCBMF24.0-T1 by Abracon Corporation
Overview of FC4SDCBMF24.0-T1 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4SDCBMF24.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC4SDCBMF24.0-T1
|
Mouser Electronics | Crystals 24.0 MHZ RoHS: Compliant | 2340 |
|
$0.1340 / $0.3600 | Buy Now |
DISTI #
FC4SDCBMF24.0-T1
|
TTI | Crystals 24.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.1210 / $0.1670 | Buy Now |
|
Ameya Holding Limited | 28056 |
|
RFQ | ||
DISTI #
FC4SDCBMF24.0-T1
|
Avnet Abacus | Crystal 24MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF24.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FC4SDCBMF24.0-T1
|
Avnet Asia | Crystal 24MHz 20pF 2-Pin SMD T/R (Alt: FC4SDCBMF24.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1487 / $0.1676 | Buy Now |
Part Details for FC4SDCBMF24.0-T1
FC4SDCBMF24.0-T1 CAD Models
FC4SDCBMF24.0-T1 Part Data Attributes
|
FC4SDCBMF24.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF24.0-T1
Abracon Corporation
CRYSTAL 24.000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBMF24.0-T1
This table gives cross-reference parts and alternative options found for FC4SDCBMF24.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMF24.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMM24.0-T1 | Parallel - 3Rd Overtone Quartz Crystal, 24MHz Nom, SMD, 2 PIN | Abracon Corporation | FC4SDCBMF24.0-T1 vs FC4SDCBMM24.0-T1 |