Datasheets
FC3BSCDMC200.0 by: Fox Electronics

Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN

Part Details for FC3BSCDMC200.0 by Fox Electronics

Overview of FC3BSCDMC200.0 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FC3BSCDMC200.0

FC3BSCDMC200.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FC3BSCDMC200.0 Part Data Attributes

FC3BSCDMC200.0 Fox Electronics
Buy Now Datasheet
Compare Parts:
FC3BSCDMC200.0 Fox Electronics Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FOX ELECTRONICS
Package Description SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0025%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 20 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance 30 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for FC3BSCDMC200.0

This table gives cross-reference parts and alternative options found for FC3BSCDMC200.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BSCDMC200.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FC3BSCDMK200.0 Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN Fox Electronics FC3BSCDMC200.0 vs FC3BSCDMK200.0
FC3BSCDME200.0 Parallel - Fundamental Quartz Crystal, 200MHz Nom, SMD, 4 PIN Fox Electronics FC3BSCDMC200.0 vs FC3BSCDME200.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC3BSCDMC200.0 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC3BSCDMC200.0 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC3BSCDMC200.0 would you like to use for your alert(s)?
  • Please alert me when FC3BSCDMC200.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC3BSCDMC200.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC3BSCDMC200.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC3BSCDMC200.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC3BSCDMC200.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC3BSCDMC200.0 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: