FC3BSBFLF8.0
Fox Electronics
Description: Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN

Overview of FC3BSBFLF8.0 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FC3BSBFLF8.0 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC3BSBFLF8.0 by Fox Electronics

FC3BSBFLF8.0
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0015%
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
500 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FC3BSBFLF8.0
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for FC3BSBFLF8.0

This table gives cross-reference parts and alternative options found for FC3BSBFLF8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BSBFLF8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FC3BSBFLD8.0 Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN Fox Electronics FC3BSBFLF8.0 vs FC3BSBFLD8.0
FC3BSBFLC8.0 Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN Fox Electronics FC3BSBFLF8.0 vs FC3BSBFLC8.0
FC3BSBFLM8.0 Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN Fox Electronics FC3BSBFLF8.0 vs FC3BSBFLM8.0
FC3BSBFLK8.0 Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN Fox Electronics FC3BSBFLF8.0 vs FC3BSBFLK8.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC3BSBFLF8.0 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC3BSBFLF8.0 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC3BSBFLF8.0 would you like to use for your alert(s)?
  • Please alert me when FC3BSBFLF8.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC3BSBFLF8.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC3BSBFLF8.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC3BSBFLF8.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC3BSBFLF8.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC3BSBFLF8.0 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: