There are no models available for this part yet.
Overview of FC3BACALI16.0 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC3BACALI16.0 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-FC3BACALI16.0
|
Mouser Electronics | Crystals 16MHz 18pF 30ppm -40C +125C RoHS: Compliant | 1163 |
|
$0.4580 / $0.8800 | Buy Now |
CAD Models for FC3BACALI16.0 by Abracon Corporation
Part Data Attributes for FC3BACALI16.0 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q200; IATF-16949QMS
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm x 2.5mm x 0.7mm
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for FC3BACALI16.0
This table gives cross-reference parts and alternative options found for FC3BACALI16.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BACALI16.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC3BACALI16.0-T3 | CRYSTAL 16.000MHZ 18PF SMD | Abracon Corporation | FC3BACALI16.0 vs FC3BACALI16.0-T3 |
Related Parts for FC3BACALI16.0
-
CL10B104KB8NNNCFixed Capacitors
-
Y007536K5000F0LFixed Resistors
-
SRN8040TA-100MFixed Inductors
-
VS-MBRD340-M3Rectifier Diodes
-
S9KEAZ128AMLHMicrocontrollers
-
AB4X2X6SMData Line Filters
-
NTD2955T4GPower Field-Effect Transistors
-
ESD7002WTT1GTransient Suppressors
-
LM2576-12WU-TRSwitching Regulator or Controllers