FC2BSECMK24.999999
Fox Electronics
Description: Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN

Overview of FC2BSECMK24.999999 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9121AI-1C3-33E139.999999 SiTime 1 to 220 MHz, ±10 to ±50 ppm Differential XO
SiT9121AI-1C3-33E159.999999 SiTime 1 to 220 MHz, ±10 to ±50 ppm Differential XO
SiT9121AI-1C3-33E119.999999 SiTime 1 to 220 MHz, ±10 to ±50 ppm Differential XO

CAD Models for FC2BSECMK24.999999 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC2BSECMK24.999999 by Fox Electronics

FC2BSECMK24.999999
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.999999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FC2BSECMK24.999999
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for FC2BSECMK24.999999

This table gives cross-reference parts and alternative options found for FC2BSECMK24.999999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC2BSECMK24.999999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FC2BSECMF24.999999 Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN Fox Electronics FC2BSECMK24.999999 vs FC2BSECMF24.999999
FC2BSECMM24.999999 Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN Fox Electronics FC2BSECMK24.999999 vs FC2BSECMM24.999999
FC2BSECMC24.999999 Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN Fox Electronics FC2BSECMK24.999999 vs FC2BSECMC24.999999
FC2BSECMD24.999999 Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN Fox Electronics FC2BSECMK24.999999 vs FC2BSECMD24.999999
FC2BSECME24.999999 Parallel - Fundamental Quartz Crystal, 24.999999MHz Nom, SMD, 4 PIN Fox Electronics FC2BSECMK24.999999 vs FC2BSECME24.999999

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC2BSECMK24.999999 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC2BSECMK24.999999 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC2BSECMK24.999999 would you like to use for your alert(s)?
  • Please alert me when FC2BSECMK24.999999 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC2BSECMK24.999999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC2BSECMK24.999999 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC2BSECMK24.999999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC2BSECMK24.999999.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC2BSECMK24.999999 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: