Part Details for FC2BSBEEC15.999999 by Fox Electronics
Overview of FC2BSBEEC15.999999 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1C3-33E139.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AI-1C3-33E159.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AI-1C3-33E119.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Part Details for FC2BSBEEC15.999999
FC2BSBEEC15.999999 CAD Models
FC2BSBEEC15.999999 Part Data Attributes
|
FC2BSBEEC15.999999
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC2BSBEEC15.999999
Fox Electronics
Parallel - Fundamental Quartz Crystal, 15.999999MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.999999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC2BSBEEC15.999999
This table gives cross-reference parts and alternative options found for FC2BSBEEC15.999999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC2BSBEEC15.999999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC2BSBEEE15.999999 | Parallel - Fundamental Quartz Crystal, 15.999999MHz Nom, SMD, 4 PIN | Fox Electronics | FC2BSBEEC15.999999 vs FC2BSBEEE15.999999 |
FC2BSBEEK15.999999 | Parallel - Fundamental Quartz Crystal, 15.999999MHz Nom, SMD, 4 PIN | Fox Electronics | FC2BSBEEC15.999999 vs FC2BSBEEK15.999999 |