Part Details for FC2BSBBMM45.0 by Fox Electronics
Results Overview of FC2BSBBMM45.0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC2BSBBMM45.0 Information
FC2BSBBMM45.0 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for FC2BSBBMM45.0
FC2BSBBMM45.0 CAD Models
FC2BSBBMM45.0 Part Data Attributes
|
FC2BSBBMM45.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC2BSBBMM45.0
Fox Electronics
Parallel - Fundamental Quartz Crystal, 45MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 45 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC2BSBBMM45.0
This table gives cross-reference parts and alternative options found for FC2BSBBMM45.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC2BSBBMM45.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC2BSBBMD45.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 45MHz Nom, SMD, 4 PIN | FC2BSBBMM45.0 vs FC2BSBBMD45.0 |
FC2BSBBME45.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 45MHz Nom, SMD, 4 PIN | FC2BSBBMM45.0 vs FC2BSBBME45.0 |
FC2BSBBMT45.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 45MHz Nom, SMD, 4 PIN | FC2BSBBMM45.0 vs FC2BSBBMT45.0 |
FC2BSBBMP45.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 45MHz Nom, SMD, 4 PIN | FC2BSBBMM45.0 vs FC2BSBBMP45.0 |
FC2BSBBMI45.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 45MHz Nom, SMD, 4 PIN | FC2BSBBMM45.0 vs FC2BSBBMI45.0 |